Harwin M80-7045105 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-7045105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
