The M80-7095105 is a 51-contact Datamate female header from Harwin, designed for cable mount applications. It features a straight body orientation and a terminal pitch of 2mm. The header has a crimp termination method and can operate within a temperature range of -55°C to 125°C. It has a maximum current rating of 3A and a maximum voltage rating of 360VDC or 360VAC.
Harwin M80-7095105 technical specifications.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 51 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 360VDC|360VAC |
| Height | 8.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-7095105 to view detailed technical specifications.
No datasheet is available for this part.