Harwin M80-7164201A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 44 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | M80 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Plating Thickness | 12u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-7164201A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.