The M80-7700401 is a 4-contact Datamate header from Harwin, featuring a female gender and 2mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. This header is rated for a maximum current of 3A and a maximum voltage of 120VDC or 120VAC. The header has a height of 5.2mm and is suitable for use in a variety of applications.
Harwin M80-7700401 technical specifications.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 120VDC|120VAC |
| Height | 5.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-7700401 to view detailed technical specifications.
No datasheet is available for this part.