Harwin M80-8090605 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 6 |
| Reliability | COMMERCIAL |
| Manufacturer Series | M80 |
| Rated Current (Signal) | 3 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-8090605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.