Surface mount male pin header with 4 positions and 2 rows, featuring a 2mm lead pitch and 2mm row spacing. This connector offers a 3A current rating and 360V voltage rating, with gold-plated bronze contacts for durability. Constructed from black polyamide with a UL94 V-0 flammability rating, it operates across a wide temperature range of -55°C to 125°C and supports 500 mating cycles.
Harwin M80-8260442 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Polyamide |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 360V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8260442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.