
6-position, 2-row male pin header with 2mm pitch and 2mm row spacing. Features gold-plated bronze contacts for mating, a 3A current rating, and 800V voltage rating. This surface mount component has a straight orientation, black glass-filled polyester housing, and a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
Harwin M80-8260622 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 9.55mm |
| Mated Stacking Heights | 14.25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harwin M80-8260622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.