
12-position, 2-row male pin header connector for surface mount applications. Features a 2mm pitch and right-angle orientation with gold-plated bronze contacts for 3A current rating and 500 mating cycles. Insulation is black glass-filled polyamide with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with a voltage rating of 800V.
Harwin M80-8261242 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Pitch | 2mm |
| Mated Stacking Heights | 14.25mm |
| Material | Polyamide |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 800V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8261242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.