14-position, 2-row shrouded header with 2mm pitch for board-to-board applications. Features male pin contacts made of gold-plated bronze, rated for 3A current and 360V voltage. Constructed from black polyamide with a UL94 V-0 flammability rating, this surface mount component offers 500 mating cycles and operates between -55°C and 125°C. Supplied in a tube for efficient assembly.
Harwin M80-8261442 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Polyamide |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 360V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8261442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.