16-position, 2-row shrouded header with 2mm pitch and row spacing. Features gold-plated bronze male pin contacts for 3A current rating and 800V voltage rating. Surface mount termination with solder connection. Operates from -55°C to 125°C, with UL94 V-0 flammability. Black glass-filled polyester insulation.
Harwin M80-8261622 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 14.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harwin M80-8261622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.