18-position, 2-row male header with 2mm lead pitch for board-to-board applications. Features gold-plated bronze circular male pins with a 3A current rating and 800V voltage rating. Surface mount design with top entry, suitable for solder termination. Operating temperature range of -55°C to 125°C, with 500 mating cycles and a 14.25mm mated stacking height. UL94 V-0 flammability rating and RoHS compliant.
Harwin M80-8261842 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.96mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Pitch | 2mm |
| Length | 21.55mm |
| Mated Stacking Heights | 14.25mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| Width | 6.2mm |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8261842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.