20-position, 2-row male header with 2mm pitch and 2mm row spacing. Features circular male pin contacts made of bronze with gold plating for mating. Rated for 3A current and 800V voltage, with a maximum operating temperature of 125°C. Surface mount termination with a solder connection. Insulation is black glass with a UL94 V-0 flammability rating. Mated stacking height is 14.25mm.
Harwin M80-8262022 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 14.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8262022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.