
10-position, 2-row male board connector with 2mm pitch. Features straight, surface mount male pin contacts with gold plating over bronze for 3A current rating and 360V voltage rating. Black nylon insulator with UL94 V-0 flammability rating. Locking mechanism ensures secure connection.
Harwin M80-8271042 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Nylon |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 360V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8271042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.