
16-position, 2-row male header connector with 2mm pitch, designed for surface mount applications. Features gold-plated bronze male pin contacts rated for 3A and 360V, with a straight orientation. Constructed from black UL94 V-0 rated nylon, this connector offers reliable solder termination.
Harwin M80-8271642 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Nylon |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 360V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8271642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.