
18-position, 2-row male pin header connector for surface mount applications. Features 2mm lead pitch and 0.079-inch row spacing, with gold-plated bronze contacts rated for 3A current and 360V voltage. Designed for 500 mating cycles and operates within a temperature range of -55°C to 125°C. Solder termination ensures reliable connection.
Harwin M80-8271842 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Pitch | 2mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 360V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8271842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.