
2mm pitch surface mount male connector with 26 positions across 2 rows. Features gold-plated bronze male pin contacts rated for 3A and 360V, with a working voltage of 120V. Designed for 500 mating cycles and operates within a temperature range of -55°C to 125°C. Termination is via solder, and the connector is RoHS compliant.
Harwin M80-8272642 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Pitch | 2mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 360V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8272642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.