
4-position, 2-row shrouded header with 2mm pitch for wire-to-board applications. Features male pin contacts with gold plating over copper/bronze for reliable mating. Rated for 2.2A current and 800V voltage, with a maximum operating temperature of 125°C. Surface mount termination with solder style, housed in black glass-filled insulation meeting UL94 V-0 flammability.
Harwin M80-8280422 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Bronze |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 2.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 14.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8280422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.