Harwin M80-8283422 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.2A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8283422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.