
4-position, 2-row right-angle male header connector with 2mm lead pitch. Features gold-plated bronze male pin contacts and a 3A current rating. Designed for through-hole mounting with solder termination, offering 500 mating cycles and a wide operating temperature range of -55°C to 125°C. This RoHS compliant component is suitable for 120V applications.
Harwin M80-8390442 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Pitch | 2mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8390442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.