6-position, 2-row male pin header with a 2mm pitch, designed for right-angle, side-entry, through-hole mounting. Features gold-plated bronze circular contacts for mating, a current rating of 3A, and a voltage rating of 120V. The black nylon insulation offers UL94 V-0 flammability resistance. This component is supplied in a rail/tube package and is RoHS compliant.
Harwin M80-8410642 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8410642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.