
10-position, 2-row shrouded header with 2mm pitch, right-angle, side-entry, through-hole mounting. Features male pin contacts made of bronze, copper, and brass with gold mating finish and gold, tin, lead plating. Rated for 3A current and 120V working voltage, with a mating cycle of 500. Black nylon insulation and glass/thermoplastic material ensure UL94 V-0 flammability rating. Operating temperature range from -55°C to 125°C.
Harwin M80-8411042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8411042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.