
12-position, 2mm pitch shrouded header with right-angle, side-entry, through-hole mounting. Features male pin contacts made of bronze, copper, and brass with gold, tin, and lead plating, rated for 3A current and 120V working voltage. Constructed from glass-filled thermoplastic with a UL94 V-0 flammability rating, this component supports 500 mating cycles and is RoHS compliant.
Harwin M80-8411242 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 500 |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8411242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
