
14-position, 2-row right-angle shrouded header with 2mm pitch. Features male pin contacts with gold mating finish, made from bronze, copper, and brass with gold, tin, and lead plating. Rated for 3A current and 120V working voltage, with a maximum operating temperature of 125°C. Nylon insulation and thermoplastic material ensure UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination and 500 mating cycles.
Harwin M80-8411442 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8411442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.