
6-position, 1-row shrouded header with a 2mm pitch, designed for board-to-board applications. Features male pin contacts with bronze, copper, and brass material, plated with tin, gold, and lead. Offers a 3A current rating and 120V voltage rating, suitable for 22AWG wire. This right-angle, through-hole component is constructed from glass-filled thermoplastic with a UL94 V-0 flammability rating and 500 mating cycles.
Harwin M80-8430642 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Tin, Gold, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 500 |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8430642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.