
26-position, 2-row shrouded header with 2mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts made of gold-plated bronze, rated for 3A current and 120V voltage. Constructed from black Nylon material with a UL94 V-0 flammability rating. This RoHS compliant component is supplied in a rail/tube package.
Harwin M80-8512642 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8512642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.