3-position, 1-row shrouded header with 2mm pitch for board-to-board applications. Features straight, top-entry, through-hole mounting with solder termination. Male pin contacts made of bronze, copper, and brass with tin, gold, and lead plating, rated for 3A current and 120V working voltage. Constructed from glass-filled thermoplastic with a UL94 V-0 flammability rating, offering 500 mating cycles.
Harwin M80-8520342 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Tin, Gold, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 500 |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8520342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.