6-position male header with 2mm mating contact row spacing, designed for top entry, straight, thru-hole mounting. Features a polyamide insulator in black, rated for 3A signal current and operating temperatures from -55°C to 125°C. Termination is solder with tin plating over a nickel barrier, and the insulator meets UL 94V-0 flammability standards.
Harwin M80-8530642 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-8530642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.