
8-position, 2-row shrouded header with 2mm lead pitch. Features male pin contacts made of bronze, copper, and brass with gold, tin, and lead plating. Rated for 3A current and 120V working voltage, with a solder termination and through-hole mount. Constructed from glass and thermoplastic, this component offers 500 mating cycles and a UL94 V-0 flammability rating.
Harwin M80-8540842 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 500 |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8540842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.