12-position, 2-row male header with 2mm pitch, straight orientation, and solder termination. Features gold-plated bronze, copper, or brass male pin contacts, offering a 3A current rating and 120V voltage rating. Constructed with black nylon insulation and a black housing, this component operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Designed for through-hole mounting, it supports 500 mating cycles and is RoHS compliant.
Harwin M80-8541242 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Pitch | 2mm |
| Length | 15.6mm |
| Mated Stacking Heights | 13.51mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 500 |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8541242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.