
18-position, 2-row shrouded header with 2mm pitch, straight orientation, and through-hole mounting. Features male pin contacts with a 3A current rating and 120V voltage rating, constructed from bronze, copper, and brass with gold, tin, and lead plating. The thermoplastic and glass housing is UL94 V-0 flammability rated and supports 500 mating cycles. This RoHS compliant component is designed for solder termination and is suitable for 22AWG wire.
Harwin M80-8541842 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 500 |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8541842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.