
26-position, 2-row straight male pin header with 2mm pitch for board-to-board applications. Features gold-plated bronze contacts and a black housing, rated for 3A current and 120V AC voltage. Operates across a wide temperature range of -55°C to 125°C. Through-hole mounting with solder termination ensures secure connections.
Harwin M80-8542642 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 29.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8542642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.