26-position, 2-row shrouded header with 2mm pitch and 0.079 inch row spacing. Features male pin contacts made of bronze with gold plating for mating. Rated for 3A current and 120V, with a temperature range of -55°C to 125°C. Insulation material is glass with a black color, and the component has a UL94 V-0 flammability rating. Termination is through-hole, suitable for right-angle mounting.
Harwin M80-8662622 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | M80 |
| Termination | Through Hole |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8662622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.