14-position male pin header with 2 rows and 0.079-inch pitch, designed for board-to-board applications. Features gold-plated bronze circular contacts, a black glass-filled insulation material, and a UL94 V-0 flammability rating. Offers a 3A current rating and 800V voltage rating, with a maximum operating temperature of 125°C. Termination is through-hole, and the mated stacking height is 13.51mm.
Harwin M80-8671422 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 13.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Through Hole |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8671422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.