14-position, 2-row male pin header with a 2mm pitch and 0.079-inch row spacing. Features gold-plated bronze circular male contacts and a black glass-filled polyester insulator with UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, this connector offers a 3A current rating and 800V voltage rating, operating between -55°C and 125°C. Mated stacking height is 13.51mm.
Harwin M80-8691422 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 13.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8691422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.