
3-position, 1-row male header with 2mm pitch, designed for board-to-board applications. Features gold-plated bronze male pin contacts with a circular shape, rated for 3A current and 120V voltage. The black PBT insulation material offers a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. This through-hole mount component is supplied in a SIL package, presented in a rail/tube for convenient handling.
Harwin M80-8760322 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Datamate L-Tek |
| Termination | Through Hole |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8760322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.