
5-position, 2mm pitch shrouded header with male pin contacts. Features gold-plated bronze contacts for reliable mating and a PBT insulation material in black. Rated for 3A current and 120V, with a wide operating temperature range of -55°C to 125°C. This through-hole mount component is supplied in a tube.
Harwin M80-8760522 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harwin M80-8760522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.