3-position, 1-row male pin header with 2mm pitch, designed for board-to-board applications. Features gold-plated bronze contacts for reliable mating and a black glass-filled insulator with UL94 V-0 flammability rating. Rated for 3A current and 800V voltage, with a temperature range of -55°C to 125°C. Through-hole termination ensures secure mounting.
Harwin M80-8770322 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M80 |
| Termination | Through Hole |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8770322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.