7-position, 1-row male pin header for board-to-board applications. Features 2mm pitch, gold-plated bronze contacts with tin/gold plating, and a black glass-filled PBT insulator. Rated for 800V, operating from -55°C to 125°C, with a UL94 V-0 flammability rating. Through-hole mounting with solder termination, packaged in a tube. Mated stacking height is 13.46mm.
Harwin M80-8770722 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8770722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.