Harwin M80-8801498 technical specifications.
| Body Material | Glass, Polyester, PET |
| Contact Gender | Female |
| Flammability Rating | UL94 V-0 |
| Material | Glass, Thermoplastic |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8801498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
