20-position, 2-row shrouded header with 2mm pitch, designed for board-to-board applications. Features female socket contacts made of copper with gold plating for superior mating performance. Rated for 3A current and 800V, with a maximum operating temperature of 125°C. Insulation is black glass with a UL94 V-0 flammability rating. Termination is via solder, with through-hole mounting.
Harwin M80-8872005 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 7.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harwin M80-8872005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.