
34-position, 2-row female socket header with 2mm pitch and 2mm row spacing. Features gold-plated copper contacts with a circular shape, rated for 3A current and 800V voltage. Insulation is black glass with a UL94 V-0 flammability rating. Designed for through-hole mounting with a solder termination. Maximum operating temperature is 125°C, with a mated stacking height of 7.85mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-8873405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 7.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Harwin M80-8873405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.