
2mm pitch, 26-position, 2-row female socket connector for cable mounting. Features gold-plated copper/brass contacts with a 3A current rating and 120V voltage rating. Designed for discrete wire termination via crimp, accepting wire gauges from 28AWG to 24AWG. This free-hanging receptacle boasts a UL94 V-0 flammability rating and is RoHS compliant.
Harwin M80-8882605 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8882605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.