
4-position, 2-row, 2mm pitch shrouded header receptacle for board-to-board and mezzanine applications. Features straight, top-entry cable mounting with a free-hanging termination style. Contacts are female sockets made of copper and brass with gold plating, rated for 3A current and 120V voltage. Accommodates 22AWG discrete wire with a crimp termination. Constructed from black, UL94 V-0 flammability rated material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-8890405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8890405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.