
6-position, 2-row shrouded header receptacle with 2mm pitch. Features female socket contacts made of copper and brass with gold plating, rated for 3A current and 120V voltage. Designed for discrete wire termination via crimp, accommodating 22AWG wire. Offers straight, top-entry cable mounting and a UL94 V-0 flammability rating.
Harwin M80-8890605 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8890605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
