34-position, 2-row, 2mm pitch female socket connector for board-to-board and mezzanine applications. Features straight, top-entry cable mount orientation with a free-hanging mounting style. Rated for 3A current and 120V voltage, utilizing copper and brass contacts with gold plating. Designed for discrete wire termination via crimp, accommodating 22AWG wire/cable. Black housing with UL94 V-0 flammability rating, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |