
6-position, single-row female receptacle connector with 2mm pitch. Features gold-plated copper contacts for mating, a SIL package, and through-hole mounting. Rated for 3A current and 800V voltage, with a maximum operating temperature of 125°C. Insulation is black glass with a UL94 V-0 flammability rating.
Harwin M80-8970605 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 7.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8970605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
