17-position, single-row female socket connector with 2mm pitch. Features gold-plated copper contacts for reliable mating and a 3A current rating. Operates within a -55°C to 125°C temperature range and boasts an 800V voltage rating. Through-hole mounting with solder termination and UL94 V-0 flammability rating. Insulated with black glass material.
Harwin M80-8971705 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 7.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-8971705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.