
3-position, 2mm pitch receptacle wire housing for discrete wire termination. Features a straight, cable mount orientation with a black, SIL package. Designed for 24AWG maximum and 28AWG minimum wire gauge, with a 3A current rating and 120V voltage rating. Contacts are female socket type, made from copper, bronze, or brass with gold plating. This RoHS compliant component is supplied in bulk packaging.
Harwin M80-8980305 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8980305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.