
7-position, 1-row straight shrouded header assembly with a 2mm pitch. Features female socket contacts made of copper and brass with gold plating, rated for 3A current and 120V voltage. Designed for discrete wire termination via crimp, supporting wire gauges from 28AWG to 24AWG. Operates within a temperature range of -55°C to 125°C and boasts UL94 V-0 flammability rating. RoHS compliant and free-hanging mount.
Harwin M80-8980705 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8980705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.