
3-position, 1-row, 2mm pitch shrouded header receptacle for cable mounting. Features female socket contacts made of copper and brass with gold plating, rated for 3A current and 120V voltage. Straight orientation, free-hanging mount, and crimp termination for discrete wire up to 22AWG. Black SIL package, UL94 V-0 flammability rating, and RoHS compliant.
Harwin M80-8990305 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-8990305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
